Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount
EVQ-PNF05M
EVQ-PNF05M

EVQ-PNF05M

DigiKey Part Number
P13598STR-ND - Tape & Reel (TR)
P13598SCT-ND - Cut Tape (CT)
P13598SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVQ-PNF05M
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PNF05M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
J Lead
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Outline
6.00mm x 3.50mm
Part Status
Last Time Buy
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL3302BF130QJE-Switch0EG4579TR-ND¥4.01118Similar
In-Stock: 15,155
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥3.98600¥39.86
25¥3.71480¥92.87
100¥3.31960¥331.96
250¥3.07480¥768.70
500¥2.90260¥1,451.30
1,000¥2.74324¥2,743.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.62333¥5,246.66
4,000¥2.49037¥9,961.48
6,000¥2.41917¥14,515.02
10,000¥2.33615¥23,361.50
14,000¥2.28544¥31,996.16
20,000¥2.23502¥44,700.40
Manufacturers Standard Package