Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PE405Q

DigiKey Part Number
P13588S-ND
Manufacturer
Manufacturer Product Number
EVQ-PE405Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
EVQ-PE405Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Height off PCB, Vertical
5.00mm
Mfr
Actuator Orientation
Top Actuated
Series
Termination Style
PC Pin
Packaging
Bulk
Outline
6.00mm x 3.50mm
Part Status
Last Time Buy
Illumination
Non-Illuminated
Circuit
SPST-NO
Operating Force
100gf
Switch Function
Off-Mom
Operating Temperature
-30°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Switch Travel
0.25mm
Actuator Type
Standard
Mechanical Life
50,000 Cycles
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FSMHTE Connectivity ALCOSWITCH Switches73,431450-1646-ND¥2.32000Similar
TL1107BF180WQE-Switch6,723EG2513-ND¥3.14000Similar
In-Stock: 402
Check for Additional Incoming Stock
Last Time Buy Date: 2026/12/15
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥3.04300¥30.43
25¥2.83840¥70.96
100¥2.53970¥253.97
250¥2.35296¥588.24
500¥2.22066¥1,110.33
1,000¥2.09760¥2,097.60
3,000¥1.92330¥5,769.90
5,000¥1.85121¥9,256.05
Manufacturers Standard Package