



EVQ-P4MB3K | |
|---|---|
DigiKey Part Number | P15507TR-ND - Tape & Reel (TR) P15507CT-ND - Cut Tape (CT) P15507DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P4MB3K |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 2.50mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 500gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.70mm |
Actuator Type Standard | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.63300 | ¥66.33 |
| 25 | ¥6.17280 | ¥154.32 |
| 100 | ¥5.50450 | ¥550.45 |
| 250 | ¥5.09896 | ¥1,274.74 |
| 500 | ¥4.81710 | ¥2,408.55 |
| 1,000 | ¥4.55850 | ¥4,558.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.29587 | ¥10,739.67 |
| 5,000 | ¥4.09128 | ¥20,456.40 |
| 7,500 | ¥3.98251 | ¥29,868.83 |
| 12,500 | ¥3.85648 | ¥48,206.00 |
| 17,500 | ¥3.77991 | ¥66,148.43 |




