
EVQ-P44B3M | |
|---|---|
DigiKey Part Number | P15503TR-ND - Tape & Reel (TR) P15503CT-ND - Cut Tape (CT) P15503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P44B3M |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Edge Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P44B3M Models |
Category | Actuator Length, Right Angle 2.10mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.20mm x 2.55mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 240gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.12000 | ¥61.20 |
| 25 | ¥5.69320 | ¥142.33 |
| 100 | ¥5.07940 | ¥507.94 |
| 250 | ¥4.70496 | ¥1,176.24 |
| 500 | ¥4.44414 | ¥2,222.07 |
| 1,000 | ¥4.20463 | ¥4,204.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.96073 | ¥9,901.82 |
| 5,000 | ¥3.77070 | ¥18,853.50 |
| 7,500 | ¥3.66961 | ¥27,522.08 |
| 12,500 | ¥3.55237 | ¥44,404.62 |
| 17,500 | ¥3.48111 | ¥60,919.43 |


