
EVQ-P1905M | |
|---|---|
DigiKey Part Number | P122534TR-ND - Tape & Reel (TR) P122534CT-ND - Cut Tape (CT) P122534DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P1905M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P1905M Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.71500 | ¥57.15 |
| 25 | ¥5.31600 | ¥132.90 |
| 100 | ¥4.74370 | ¥474.37 |
| 250 | ¥4.39400 | ¥1,098.50 |
| 500 | ¥4.15004 | ¥2,075.02 |
| 1,000 | ¥3.92560 | ¥3,925.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.75855 | ¥7,517.10 |
| 4,000 | ¥3.57340 | ¥14,293.60 |
| 6,000 | ¥3.47464 | ¥20,847.84 |
| 10,000 | ¥3.35982 | ¥33,598.20 |
| 14,000 | ¥3.28989 | ¥46,058.46 |
| 20,000 | ¥3.22046 | ¥64,409.20 |


