
EVQ-P0N02B | |
|---|---|
DigiKey Part Number | P12965STR-ND - Tape & Reel (TR) P12965SCT-ND - Cut Tape (CT) P12965SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-P0N02B |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-P0N02B Models |
Category | Actuator Height off PCB, Vertical 2.50mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.50mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 60gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.30mm |
Actuator Type Standard | Mechanical Life 2,000,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥2.36500 | ¥23.65 |
| 25 | ¥2.20960 | ¥55.24 |
| 100 | ¥1.97980 | ¥197.98 |
| 250 | ¥1.83460 | ¥458.65 |
| 500 | ¥1.73124 | ¥865.62 |
| 1,000 | ¥1.63465 | ¥1,634.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.56092 | ¥3,121.84 |
| 4,000 | ¥1.47897 | ¥5,915.88 |
| 6,000 | ¥1.43479 | ¥8,608.74 |
| 10,000 | ¥1.38307 | ¥13,830.70 |
| 14,000 | ¥1.35137 | ¥18,919.18 |
| 20,000 | ¥1.31973 | ¥26,394.60 |








