Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Surface Mount

EVP-AWED2A

DigiKey Part Number
P19745TR-ND - Tape & Reel (TR)
P19745CT-ND - Cut Tape (CT)
P19745DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EVP-AWED2A
Description
SWITCH TACTILE SPST-NO 0.02A 15V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EVP-AWED2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
SMD (SMT) Tab
Series
Outline
3.00mm x 2.00mm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Illumination
Non-Illuminated
Part Status
Active
Operating Force
330gf
Circuit
SPST-NO
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.02A @ 15VDC
Switch Travel
0.15mm
Actuator Type
Standard
Mechanical Life
300,000 Cycles
Mounting Type
Base Product Number
Actuator Height off PCB, Vertical
0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.55000¥4.55
10¥3.92800¥39.28
25¥3.66520¥91.63
100¥3.27570¥327.57
250¥3.03408¥758.52
500¥2.86424¥1,432.12
1,000¥2.70685¥2,706.85
2,500¥2.51967¥6,299.18
5,000¥2.39413¥11,970.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥2.30477¥23,047.70
20,000¥2.20485¥44,097.00
30,000¥2.15217¥64,565.10
Manufacturers Standard Package