
EVP-ASDC1A | |
|---|---|
DigiKey Part Number | P16856TR-ND - Tape & Reel (TR) P16856CT-ND - Cut Tape (CT) P16856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-ASDC1A |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.10mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 250gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 90°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 1.30mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.78800 | ¥37.88 |
| 25 | ¥3.53280 | ¥88.32 |
| 100 | ¥3.15830 | ¥315.83 |
| 250 | ¥2.92528 | ¥731.32 |
| 500 | ¥2.76136 | ¥1,380.68 |
| 1,000 | ¥2.60943 | ¥2,609.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.44205 | ¥4,884.10 |
| 4,000 | ¥2.31765 | ¥9,270.60 |
| 6,000 | ¥2.25096 | ¥13,505.76 |
| 10,000 | ¥2.17316 | ¥21,731.60 |
| 14,000 | ¥2.12562 | ¥29,758.68 |
| 20,000 | ¥2.07832 | ¥41,566.40 |

