



EVP-AA602W | |
|---|---|
DigiKey Part Number | 10-EVP-AA602WTR-ND - Tape & Reel (TR) 10-EVP-AA602WCT-ND - Cut Tape (CT) 10-EVP-AA602WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVP-AA602W |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-AA602W Models |
Category | Actuator Height off PCB, Vertical 1.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.02A @ 15VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.93000 | ¥59.30 |
| 25 | ¥5.51440 | ¥137.86 |
| 100 | ¥4.91980 | ¥491.98 |
| 250 | ¥4.55708 | ¥1,139.27 |
| 500 | ¥4.30436 | ¥2,152.18 |
| 1,000 | ¥4.07198 | ¥4,071.98 |
| 2,500 | ¥3.79762 | ¥9,494.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.65067 | ¥18,253.35 |
| 10,000 | ¥3.48699 | ¥34,869.90 |
| 15,000 | ¥3.40046 | ¥51,006.90 |
| 25,000 | ¥3.30062 | ¥82,515.50 |







