
ETQ-P5M100YFC | |
|---|---|
DigiKey Part Number | PCD2433TR-ND - Tape & Reel (TR) PCD2433CT-ND - Cut Tape (CT) PCD2433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5M100YFC |
Description | FIXED IND 10UH 8.5A 26.2 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 8.5 A 26.2mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5M100YFC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.2mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.421" L x 0.394" W (10.70mm x 10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 10.7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥8.07200 | ¥80.72 |
| 25 | ¥7.46960 | ¥186.74 |
| 50 | ¥7.04100 | ¥352.05 |
| 100 | ¥6.63830 | ¥663.83 |
| 250 | ¥6.14196 | ¥1,535.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.62574 | ¥2,812.87 |
| 1,000 | ¥5.30487 | ¥5,304.87 |
| 1,500 | ¥5.12597 | ¥7,688.95 |
| 2,500 | ¥4.90927 | ¥12,273.18 |
| 3,500 | ¥4.77167 | ¥16,700.85 |
| 5,000 | ¥4.63019 | ¥23,150.95 |


