
ETQ-P4M470YFN | |
|---|---|
DigiKey Part Number | P17078TR-ND - Tape & Reel (TR) P17078CT-ND - Cut Tape (CT) P17078DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M470YFN |
Description | FIXED IND 47UH 2.2A 231 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.2 A 231mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M470YFN Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 231mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.256" L x 0.236" W (6.50mm x 6.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.8A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.52600 | ¥75.26 |
| 25 | ¥6.96000 | ¥174.00 |
| 50 | ¥6.55980 | ¥327.99 |
| 100 | ¥6.18510 | ¥618.51 |
| 250 | ¥5.72252 | ¥1,430.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥5.24152 | ¥2,620.76 |
| 1,000 | ¥4.94256 | ¥4,942.56 |
| 1,500 | ¥4.77576 | ¥7,163.64 |
| 2,500 | ¥4.57384 | ¥11,434.60 |
| 3,500 | ¥4.44564 | ¥15,559.74 |
| 5,000 | ¥4.31380 | ¥21,569.00 |


