
ETQ-P4M470KFM | |
|---|---|
DigiKey Part Number | P124172TR-ND - Tape & Reel (TR) P124172CT-ND - Cut Tape (CT) P124172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P4M470KFM |
Description | FIXED IND 47UH 2.9A 163.46 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.9 A 163.46mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P4M470KFM Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 163.46mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 3.7A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.95000 | ¥6.95 |
| 10 | ¥5.71500 | ¥57.15 |
| 25 | ¥5.28960 | ¥132.24 |
| 50 | ¥4.98520 | ¥249.26 |
| 100 | ¥4.70070 | ¥470.07 |
| 250 | ¥4.34868 | ¥1,087.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.98300 | ¥1,991.50 |
| 1,000 | ¥3.75574 | ¥3,755.74 |
| 1,500 | ¥3.62893 | ¥5,443.40 |
| 2,500 | ¥3.47538 | ¥8,688.45 |
| 3,500 | ¥3.37791 | ¥11,822.68 |
| 5,000 | ¥3.27765 | ¥16,388.25 |

