
ETPE330MFB | |
|---|---|
DigiKey Part Number | P124155TR-ND - Tape & Reel (TR) P124155CT-ND - Cut Tape (CT) P124155DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330MFB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330MFB Models |
Category | ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥10.18000 | ¥101.80 |
| 50 | ¥8.17900 | ¥408.95 |
| 100 | ¥7.56130 | ¥756.13 |
| 500 | ¥6.51692 | ¥3,258.46 |
| 1,000 | ¥6.19357 | ¥6,193.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.75799 | ¥11,515.98 |
| 6,000 | ¥5.43841 | ¥32,630.46 |
| 10,000 | ¥5.32012 | ¥53,201.20 |

