Switch SPST-NO Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-22MH57

DigiKey Part Number
10-ESE-22MH57-ND
Manufacturer
Manufacturer Product Number
ESE-22MH57
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Angled Toggle (Detector)
Manufacturer
Panasonic Industry
Mounting Type
Through Hole
Series
Termination Style
Solder Lug
Packaging
Bulk
Operating Force
28gf
Part Status
Active
Operating Position
0.055" (1.4mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 70°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,753
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥4.14300¥41.43
25¥3.86360¥96.59
100¥3.45110¥345.11
250¥3.19620¥799.05
500¥3.01740¥1,508.70
1,000¥2.85191¥2,851.91
2,500¥2.65513¥6,637.83
5,000¥2.52329¥12,616.45
Manufacturers Standard Package