
ESE-22MH52 | |
|---|---|
DigiKey Part Number | P13374STR-ND - Tape & Reel (TR) P13374SCT-ND - Cut Tape (CT) P13374SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-22MH52 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MH52 Models |
Category | Actuator Type Angled Toggle (Detector) |
Manufacturer Panasonic Industry | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.055" (1.4mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.31600 | ¥33.16 |
| 25 | ¥3.09960 | ¥77.49 |
| 100 | ¥2.76960 | ¥276.96 |
| 250 | ¥2.56600 | ¥641.50 |
| 500 | ¥2.42178 | ¥1,210.89 |
| 1,000 | ¥2.28798 | ¥2,287.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.11960 | ¥6,358.80 |
| 6,000 | ¥2.01414 | ¥12,084.84 |
| 9,000 | ¥1.95779 | ¥17,620.11 |
| 15,000 | ¥1.89224 | ¥28,383.60 |
| 21,000 | ¥1.85226 | ¥38,897.46 |
| 30,000 | ¥1.81256 | ¥54,376.80 |


