



ESE-22MH22 | |
|---|---|
DigiKey Part Number | P13583STR-ND - Tape & Reel (TR) P13583SCT-ND - Cut Tape (CT) P13583SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-22MH22 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-22MH22 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer Panasonic Industry | Termination Style SMD (SMT) Tab |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 30gf |
Part Status Active | Operating Position 0.091" (2.3mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
Actuator Type Angled Toggle (Detector) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.11800 | ¥31.18 |
| 25 | ¥2.91120 | ¥72.78 |
| 100 | ¥2.60420 | ¥260.42 |
| 250 | ¥2.41284 | ¥603.21 |
| 500 | ¥2.27722 | ¥1,138.61 |
| 1,000 | ¥2.15119 | ¥2,151.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.94961 | ¥7,798.44 |
| 8,000 | ¥1.85450 | ¥14,836.00 |
| 12,000 | ¥1.80380 | ¥21,645.60 |
| 20,000 | ¥1.74492 | ¥34,898.40 |
| 28,000 | ¥1.70908 | ¥47,854.24 |
| 40,000 | ¥1.67352 | ¥66,940.80 |




