Switch SPST-NO Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-11MH1T

DigiKey Part Number
P8097STR-ND - Tape & Reel (TR)
P8097SCT-ND - Cut Tape (CT)
P8097SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-11MH1T
Description
SWITCH DETECTOR SPST-NO 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-11MH1T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Overtravel Plunger
Manufacturer
Panasonic Industry
Mounting Type
Surface Mount, Right Angle
Series
Termination Style
Gull Wing
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Force
35gf
Part Status
Active
Operating Position
0.146" (3.7mm)
Circuit
SPST-NO
Mechanical Life
50,000 Cycles
Switch Function
Off-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
10mA (DC)
Operating Temperature
-10°C ~ 70°C
Voltage Rating - DC
5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,761
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.91900¥19.19
25¥1.79280¥44.82
100¥1.60850¥160.85
250¥1.49092¥372.73
500¥1.40706¥703.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.29751¥1,946.26
3,000¥1.22746¥3,682.38
4,500¥1.18948¥5,352.66
7,500¥1.14479¥8,585.92
10,500¥1.11727¥11,731.33
15,000¥1.08974¥16,346.10
Manufacturers Standard Package