



ESE-11HS1 | |
|---|---|
DigiKey Part Number | P10864S-ND |
Manufacturer | |
Manufacturer Product Number | ESE-11HS1 |
Description | SWITCH DETECTOR SPST-NO 0.01A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESE-11HS1 Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer Panasonic Industry | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Force 35gf |
Part Status Active | Operating Position 0.313" (7.95mm) |
Circuit SPST-NO | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 10mA (DC) | Operating Temperature -10°C ~ 70°C |
Voltage Rating - DC 5 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.11000 | ¥31.10 |
| 25 | ¥2.90120 | ¥72.53 |
| 100 | ¥2.59510 | ¥259.51 |
| 250 | ¥2.40424 | ¥601.06 |
| 500 | ¥2.26912 | ¥1,134.56 |
| 1,000 | ¥2.14342 | ¥2,143.42 |
| 3,000 | ¥1.96547 | ¥5,896.41 |
| 5,000 | ¥1.89193 | ¥9,459.65 |




