22 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
2-SMD, J-Lead

ERZ-VF2M220

DigiKey Part Number
P7345TR-ND - Tape & Reel (TR)
P7345CT-ND - Cut Tape (CT)
P7345DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERZ-VF2M220
Description
VARISTOR 22V 125A 2SMD JLEAD
Customer Reference
Detailed Description
22 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
ERZ-VF2M220 Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
24 V
Manufacturer
Panasonic Industry
Current - Surge
125 A
Series
Energy
0.9J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
14 V
Mounting Type
Surface Mount, MLCV
Maximum DC Volts
18 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Min)
20 V
Base Product Number
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,999
Check for Additional Incoming Stock
Last Time Buy Date: 2027/3/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥8.33600¥83.36
25¥7.55200¥188.80
100¥6.68880¥668.88
250¥6.27692¥1,569.23
500¥6.02850¥3,014.25
1,000¥5.82398¥5,823.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.44228¥10,884.56
4,000¥5.30899¥21,235.96
6,000¥5.24226¥31,453.56
10,000¥5.16831¥51,683.10
14,000¥5.12508¥71,751.12
Manufacturers Standard Package