

ERZ-E10A511 | |
|---|---|
DigiKey Part Number | P16782-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E10A511 |
Description | VARISTOR 510V 4.5KA DISC 11.5MM |
Customer Reference | |
Detailed Description | 510 V 4.5 kA Varistor 1 Circuit Through Hole Disc 11.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 4.5 kA |
Series | Energy 117J |
Packaging Bulk | Number of Circuits 1 |
Part Status Last Time Buy | Capacitance @ Frequency 300 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 11.5mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.64600 | ¥16.46 |
| 50 | ¥1.34800 | ¥67.40 |
| 100 | ¥1.25460 | ¥125.46 |
| 250 | ¥1.15616 | ¥289.04 |
| 500 | ¥1.09676 | ¥548.38 |
| 1,000 | ¥1.04806 | ¥1,048.06 |
| 2,500 | ¥1.03669 | ¥2,591.72 |

