

ERZ-E08A511 | |
|---|---|
DigiKey Part Number | P16676-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-E08A511 |
Description | VARISTOR 510V 3.5KA DISC 10.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10.5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer Panasonic Industry | Current - Surge 3.5 kA |
Series | Energy 92J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 150 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 410 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10.5mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.55500 | ¥15.55 |
| 50 | ¥1.26860 | ¥63.43 |
| 100 | ¥1.18010 | ¥118.01 |
| 250 | ¥1.08636 | ¥271.59 |
| 500 | ¥1.02994 | ¥514.97 |
| 1,000 | ¥0.98355 | ¥983.55 |
| 2,500 | ¥0.93458 | ¥2,336.45 |
| 5,000 | ¥0.90505 | ¥4,525.25 |

