NTC Thermistor 100k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0402 (1005 Metric)
0402 (1005 Metric)

ERT-J0EV104J

DigiKey Part Number
P11442TR-ND - Tape & Reel (TR)
P11442CT-ND - Cut Tape (CT)
P11442DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERT-J0EV104J
Description
THERM NTC 100KOHM 4700K 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ERT-J0EV104J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4700K
Manufacturer
Panasonic Industry
B25/85
4750K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
66 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
100k
Package / Case
0402 (1005 Metric)
Resistance Tolerance
±5%
Base Product Number
B Value Tolerance
±2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTCS0402E3104JHTVishay Beyschlag/Draloric/BC Components42,582BC2341CT-ND¥3.06000Similar
In-Stock: 34,968
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
5¥0.62800¥3.14
10¥0.59500¥5.95
25¥0.54600¥13.65
50¥0.51440¥25.72
100¥0.48540¥48.54
500¥0.42656¥213.28
1,000¥0.40498¥404.98
5,000¥0.36156¥1,807.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.33881¥3,388.10
20,000¥0.32436¥6,487.20
30,000¥0.31648¥9,494.40
50,000¥0.30710¥15,355.00
70,000¥0.30125¥21,087.50
100,000¥0.29532¥29,532.00
Manufacturers Standard Package