


ERT-J0EV104F | |
|---|---|
DigiKey Part Number | P124007TR-ND - Tape & Reel (TR) P124007CT-ND - Cut Tape (CT) P124007DKR-ND - Digi-Reel® |
Manufacturer | Panasonic Industry |
Manufacturer Product Number | ERT-J0EV104F |
Description | MULTILAYER NTC CHIP THERMISTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | B25/50 4700K |
Manufacturer Panasonic Industry | B25/85 4750K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 66 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±1% | Base Product Number |
B Value Tolerance ±1% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 5 | ¥0.82600 | ¥4.13 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.70800 | ¥17.70 |
| 50 | ¥0.66820 | ¥33.41 |
| 100 | ¥0.63020 | ¥63.02 |
| 500 | ¥0.55608 | ¥278.04 |
| 1,000 | ¥0.52854 | ¥528.54 |
| 5,000 | ¥0.47342 | ¥2,367.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.44426 | ¥4,442.60 |
| 20,000 | ¥0.42590 | ¥8,518.00 |
| 30,000 | ¥0.41588 | ¥12,476.40 |
| 50,000 | ¥0.40397 | ¥20,198.50 |
| 70,000 | ¥0.39653 | ¥27,757.10 |
| 100,000 | ¥0.38899 | ¥38,899.00 |

