Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S08F2000V | |
|---|---|
DigiKey Part Number | ERJ-S08F2000V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S08F2000V |
Description | RES 200 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S08F2000V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF2000V | Panasonic Industry | 43,313 | P200FCT-ND | ¥1.49000 | Similar |
| CRG1206F200R | TE Connectivity Passive Product | 0 | CRG1206F200R-ND | ¥0.00000 | Direct |
| RMCS1206FT200R | Stackpole Electronics Inc | 0 | RMCS1206FT200R-ND | ¥0.13713 | Upgrade |
| AC1206FR-07200RL | YAGEO | 13,151 | YAG3840CT-ND | ¥0.91000 | Similar |
| AF1206FR-07200RL | YAGEO | 0 | AF1206FR-07200RL-ND | ¥0.16401 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.83297 | ¥4,164.85 |










