
ERJ-S03F2000V | |
|---|---|
DigiKey Part Number | 10-ERJ-S03F2000VTR-ND - Tape & Reel (TR) 10-ERJ-S03F2000VCT-ND - Cut Tape (CT) 10-ERJ-S03F2000VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S03F2000V |
Description | RES 200 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03F2000V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0603F200R | TE Connectivity Passive Product | 2,682 | 1712-CRG0603F200RCT-ND | ¥0.83000 | Direct |
| AC0603FR-07200RL | YAGEO | 70,821 | YAG3576CT-ND | ¥0.83000 | Similar |
| AF0603FR-07200RL | YAGEO | 1,655 | 13-AF0603FR-07200RLCT-ND | ¥0.83000 | Similar |
| CR0603-FX-2000ELF | Bourns Inc. | 58,800 | 118-CR0603-FX-2000ELFCT-ND | ¥0.83000 | Similar |
| CRCW0603200RFKEB | Vishay Dale | 19,580 | 541-CRCW0603200RFKEBCT-ND | ¥0.83000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.00100 | ¥10.01 |
| 25 | ¥0.79720 | ¥19.93 |
| 50 | ¥0.68320 | ¥34.16 |
| 100 | ¥0.59130 | ¥59.13 |
| 250 | ¥0.49984 | ¥124.96 |
| 500 | ¥0.44692 | ¥223.46 |
| 1,000 | ¥0.40506 | ¥405.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.32536 | ¥1,626.80 |
| 10,000 | ¥0.30659 | ¥3,065.90 |
| 15,000 | ¥0.29744 | ¥4,461.60 |
| 25,000 | ¥0.28753 | ¥7,188.25 |
| 35,000 | ¥0.28185 | ¥9,864.75 |
| 50,000 | ¥0.27649 | ¥13,824.50 |

