150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
cut-tape-render

ERJ-2RKF1503X

DigiKey Part Number
P150KLTR-ND - Tape & Reel (TR)
P150KLCT-ND - Cut Tape (CT)
P150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2RKF1503X
Description
RES SMD 150K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
150 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2RKF1503X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RD1503XPanasonic Industry8,51010-ERJ-H2RD1503XCT-ND¥2.23000Parametric Equivalent
RK73G1ETTP1503FKOA Speer Electronics, Inc.6,8202019-RK73G1ETTP1503FCT-ND¥1.82000Parametric Equivalent
RK73H1ETTP1503FKOA Speer Electronics, Inc.128,1532019-RK73H1ETTP1503FCT-ND¥0.83000Parametric Equivalent
In-Stock: 54,801
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.25600¥2.56
25¥0.19200¥4.80
50¥0.15540¥7.77
100¥0.12820¥12.82
250¥0.09988¥24.97
500¥0.08418¥42.09
1,000¥0.07178¥71.78
5,000¥0.05220¥261.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.04479¥447.90
20,000¥0.04048¥809.60
30,000¥0.03839¥1,151.70
50,000¥0.03612¥1,806.00
70,000¥0.03482¥2,437.40
100,000¥0.03359¥3,359.00
Manufacturers Standard Package