1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1RHD1001C

DigiKey Part Number
10-ERJ-1RHD1001CTR-ND - Tape & Reel (TR)
10-ERJ-1RHD1001CCT-ND - Cut Tape (CT)
10-ERJ-1RHD1001CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1RHD1001C
Description
RES SMD 1K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1RHD1001C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.63700¥6.37
25¥0.49960¥12.49
50¥0.42020¥21.01
100¥0.35640¥35.64
250¥0.29408¥73.52
500¥0.25786¥128.93
1,000¥0.22933¥229.33
5,000¥0.18379¥918.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.15792¥2,368.80
30,000¥0.14906¥4,471.80
45,000¥0.14475¥6,513.75
75,000¥0.14007¥10,505.25
105,000¥0.13740¥14,427.00
150,000¥0.13486¥20,229.00
Manufacturers Standard Package