
ERA-6ARW152V | |
|---|---|
DigiKey Part Number | P1.5KBSTR-ND - Tape & Reel (TR) P1.5KBSCT-ND - Cut Tape (CT) P1.5KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW152V |
Description | RES SMD 1.5K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW152V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥3.78800 | ¥37.88 |
| 25 | ¥3.50960 | ¥87.74 |
| 50 | ¥3.31620 | ¥165.81 |
| 100 | ¥3.13600 | ¥313.60 |
| 250 | ¥2.92096 | ¥730.24 |
| 500 | ¥2.77542 | ¥1,387.71 |
| 1,000 | ¥2.64408 | ¥2,644.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.39157 | ¥11,957.85 |
| 10,000 | ¥2.30319 | ¥23,031.90 |
| 15,000 | ¥2.25659 | ¥33,848.85 |
| 25,000 | ¥2.20283 | ¥55,070.75 |
| 35,000 | ¥2.17026 | ¥75,959.10 |

