
ERA-6ARB473V | |
|---|---|
DigiKey Part Number | P47KBRTR-ND - Tape & Reel (TR) P47KBRCT-ND - Cut Tape (CT) P47KBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB473V |
Description | RES SMD 47K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB473V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥3.15900 | ¥31.59 |
| 25 | ¥2.93400 | ¥73.35 |
| 50 | ¥2.77040 | ¥138.52 |
| 100 | ¥2.61990 | ¥261.99 |
| 250 | ¥2.43864 | ¥609.66 |
| 500 | ¥2.31576 | ¥1,157.88 |
| 1,000 | ¥2.20503 | ¥2,205.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.99127 | ¥9,956.35 |
| 10,000 | ¥1.91632 | ¥19,163.20 |
| 15,000 | ¥1.87675 | ¥28,151.25 |
| 25,000 | ¥1.83110 | ¥45,777.50 |
| 35,000 | ¥1.80342 | ¥63,119.70 |

