
ERA-6APB473V | |
|---|---|
DigiKey Part Number | P47KAZTR-ND - Tape & Reel (TR) P47KAZCT-ND - Cut Tape (CT) P47KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB473V |
Description | RES SMD 47K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB473V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.68800 | ¥26.88 |
| 25 | ¥2.49440 | ¥62.36 |
| 50 | ¥2.35700 | ¥117.85 |
| 100 | ¥2.22710 | ¥222.71 |
| 250 | ¥2.07248 | ¥518.12 |
| 500 | ¥1.96710 | ¥983.55 |
| 1,000 | ¥1.87208 | ¥1,872.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.68820 | ¥8,441.00 |
| 10,000 | ¥1.62362 | ¥16,236.20 |
| 15,000 | ¥1.58950 | ¥23,842.50 |
| 25,000 | ¥1.55011 | ¥38,752.75 |
| 35,000 | ¥1.52621 | ¥53,417.35 |
| 50,000 | ¥1.50256 | ¥75,128.00 |

