
ERA-3ARB3012V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARB3012VTR-ND - Tape & Reel (TR) 10-ERA-3ARB3012VCT-ND - Cut Tape (CT) 10-ERA-3ARB3012VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB3012V |
Description | RES SMD 30.1KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB3012V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.74600 | ¥27.46 |
| 25 | ¥2.54720 | ¥63.68 |
| 50 | ¥2.40660 | ¥120.33 |
| 100 | ¥2.27510 | ¥227.51 |
| 250 | ¥2.11712 | ¥529.28 |
| 500 | ¥2.00978 | ¥1,004.89 |
| 1,000 | ¥1.91277 | ¥1,912.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.72520 | ¥8,626.00 |
| 10,000 | ¥1.65935 | ¥16,593.50 |
| 15,000 | ¥1.62457 | ¥24,368.55 |
| 25,000 | ¥1.58440 | ¥39,610.00 |
| 35,000 | ¥1.56004 | ¥54,601.40 |
| 50,000 | ¥1.53592 | ¥76,796.00 |

