
ERA-3APB223V | |
|---|---|
DigiKey Part Number | P22KAYTR-ND - Tape & Reel (TR) P22KAYCT-ND - Cut Tape (CT) P22KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB223V |
Description | RES SMD 22K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB223V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB223V | Panasonic Industry | 36,972 | P22KBDCT-ND | ¥3.31000 | Parametric Equivalent |
| ERA-3ARW223V | Panasonic Industry | 9,303 | P22KBECT-ND | ¥4.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.86900 | ¥18.69 |
| 25 | ¥1.73320 | ¥43.33 |
| 50 | ¥1.63740 | ¥81.87 |
| 100 | ¥1.54810 | ¥154.81 |
| 250 | ¥1.43896 | ¥359.74 |
| 500 | ¥1.36438 | ¥682.19 |
| 1,000 | ¥1.29698 | ¥1,296.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.16600 | ¥5,830.00 |
| 10,000 | ¥1.11978 | ¥11,197.80 |
| 15,000 | ¥1.09533 | ¥16,429.95 |
| 25,000 | ¥1.06705 | ¥26,676.25 |
| 35,000 | ¥1.04989 | ¥36,746.15 |
| 50,000 | ¥1.03287 | ¥51,643.50 |

