

ERA-2ARC2800X | |
|---|---|
DigiKey Part Number | P18223TR-ND - Tape & Reel (TR) P18223CT-ND - Cut Tape (CT) P18223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARC2800X |
Description | RES SMD 280 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARC2800X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB2800X | Panasonic Industry | 6,626 | P18008CT-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.62100 | ¥16.21 |
| 25 | ¥1.50200 | ¥37.55 |
| 50 | ¥1.41740 | ¥70.87 |
| 100 | ¥1.33970 | ¥133.97 |
| 250 | ¥1.24512 | ¥311.28 |
| 500 | ¥1.18030 | ¥590.15 |
| 1,000 | ¥1.12149 | ¥1,121.49 |
| 5,000 | ¥1.00697 | ¥5,034.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.92999 | ¥9,299.90 |
| 20,000 | ¥0.89554 | ¥17,910.80 |
| 30,000 | ¥0.87736 | ¥26,320.80 |
| 50,000 | ¥0.85639 | ¥42,819.50 |
| 70,000 | ¥0.84369 | ¥59,058.30 |

