


ERA-2AEB103X | |
|---|---|
DigiKey Part Number | P10KDCTR-ND - Tape & Reel (TR) P10KDCCT-ND - Cut Tape (CT) P10KDCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB103X |
Description | RES SMD 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB103X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2APB103X | Panasonic Industry | 3,730 | P10KCNCT-ND | ¥3.97000 | Parametric Equivalent |
| ERA-2ARB103X | Panasonic Industry | 30,095 | P10KCPCT-ND | ¥4.38000 | Parametric Equivalent |
| CPF0402B10KE1 | TE Connectivity Passive Product | 11,617 | A102579CT-ND | ¥1.98000 | Direct |
| MCS04020D1002BE000 | Vishay | 1,593 | 749-MCS04020D1002BE000CT-ND | ¥0.91000 | Direct |
| RN73C1E10KBTDF | TE Connectivity Passive Product | 565 | 1712-RN73C1E10KBTDFCT-ND | ¥6.70000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.91000 | ¥0.91 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.71440 | ¥17.86 |
| 50 | ¥0.67640 | ¥33.82 |
| 100 | ¥0.63840 | ¥63.84 |
| 250 | ¥0.59212 | ¥148.03 |
| 500 | ¥0.56054 | ¥280.27 |
| 1,000 | ¥0.53143 | ¥531.43 |
| 5,000 | ¥0.47438 | ¥2,371.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.45402 | ¥4,540.20 |
| 20,000 | ¥0.43598 | ¥8,719.60 |
| 30,000 | ¥0.42643 | ¥12,792.90 |
| 50,000 | ¥0.41540 | ¥20,770.00 |
| 70,000 | ¥0.40869 | ¥28,608.30 |
| 100,000 | ¥0.40205 | ¥40,205.00 |

