
EMA0600003B0 | |
|---|---|
DigiKey Part Number | 10-EMA0600003B0-ND |
Manufacturer | |
Manufacturer Product Number | EMA0600003B0 |
Description | EMI SHIELDING FILM TRANSPARENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Copper Mesh Optically Clear Adhesive (OCA) 20.925" (531.50mm) X 18.791" (477.30mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Category | Length 18.791" (477.30mm) |
Manufacturer Panasonic Industry | Width 20.925" (531.50mm) |
Packaging Sheet | Thickness - Overall 0.004" (0.10mm) |
Part Status Active | Operating Temperature -20°C ~ 35°C |
Type Shielding Sheet | Adhesive Optically Clear Adhesive (OCA) |
Shape Sheet | Material Copper Mesh |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,204.37000 | ¥2,204.37 |
| 10 | ¥1,889.26500 | ¥18,892.65 |
| 25 | ¥1,810.61640 | ¥45,265.41 |


