330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG2A331M

DigiKey Part Number
PCE3700TR-ND - Tape & Reel (TR)
PCE3700CT-ND - Cut Tape (CT)
PCE3700DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG2A331M
Description
CAP ALUM 330UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 280mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG2A331M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
400 mA @ 100 kHz
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.748" L x 0.748" W (19.00mm x 19.00mm)
ESR (Equivalent Series Resistance)
280mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-TK2A331AMPanasonic Industry10PCE4919CT-ND¥26.96000Upgrade
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.63000¥26.63
10¥17.84700¥178.47
50¥14.19960¥709.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥12.48768¥1,560.96
250¥11.60248¥2,900.62
375¥11.15568¥4,183.38
625¥10.65744¥6,660.90
875¥10.36472¥9,069.13
1,250¥10.08186¥12,602.33
Manufacturers Standard Package