330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-TG1K331UM

DigiKey Part Number
PCE3678TR-ND - Tape & Reel (TR)
PCE3678CT-ND - Cut Tape (CT)
PCE3678DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-TG1K331UM
Description
CAP ALUM 330UF 20% 80V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-TG1K331UM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
227.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
350 mA @ 100 kHz
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
80 V
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
ESR (Equivalent Series Resistance)
300mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.90000¥23.90
10¥15.91100¥159.11
50¥12.60180¥630.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
125¥11.05136¥1,381.42
250¥10.24720¥2,561.80
375¥9.84131¥3,690.49
625¥9.38890¥5,868.06
875¥9.12289¥7,982.53
1,250¥8.86603¥11,082.54
Manufacturers Standard Package