1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FS1J102B

DigiKey Part Number
P123412CT-ND - Cut Tape (CT)
P123412TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FS1J102B
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FS1J102B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
2.241 A @ 120 Hz
Series
Ripple Current @ High Frequency
2.988 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
24 mOhms
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.004" (25.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 479
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.31000¥25.31
10¥16.91200¥169.12
50¥13.42220¥671.11
100¥12.32150¥1,232.15
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.94220¥2,735.55
500¥10.23892¥5,119.46
750¥9.88419¥7,413.14
1,250¥9.48879¥11,860.99
1,750¥9.25644¥16,198.77
2,500¥9.03199¥22,579.98
Manufacturers Standard Package