
EEU-FS1J102 | |
|---|---|
DigiKey Part Number | P123411-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1J102 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1J102 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.241 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.988 A @ 100 kHz |
Packaging Bulk | Impedance 24 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.004" (25.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.81000 | ¥24.81 |
| 10 | ¥16.59800 | ¥165.98 |
| 50 | ¥13.17580 | ¥658.79 |
| 100 | ¥12.09570 | ¥1,209.57 |
| 500 | ¥10.23892 | ¥5,119.46 |
| 1,000 | ¥9.65489 | ¥9,654.89 |
| 2,500 | ¥9.03199 | ¥22,579.98 |
| 5,000 | ¥8.65275 | ¥43,263.75 |

