
EEU-FC2A4R7 | |
|---|---|
DigiKey Part Number | P10768-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A4R7 |
Description | CAP ALUM 4.7UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 100 V Aluminum Electrolytic Capacitors Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A4R7 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.25 mA @ 120 Hz |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A4R7MED | Nichicon | 2,850 | 493-17067-ND | ¥3.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.10100 | ¥21.01 |
| 50 | ¥1.54160 | ¥77.08 |
| 200 | ¥1.21650 | ¥243.30 |
| 600 | ¥1.03113 | ¥618.68 |
| 1,000 | ¥0.96164 | ¥961.64 |
| 2,600 | ¥0.85429 | ¥2,221.15 |
| 5,000 | ¥0.79509 | ¥3,975.45 |

