
EEU-FC1E101SB | |
|---|---|
DigiKey Part Number | P19637CT-ND - Cut Tape (CT) P19637TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1E101SB |
Description | CAP ALUM 100UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1E101SB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 188.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.579" (14.70mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.38200 | ¥23.82 |
| 50 | ¥1.75660 | ¥87.83 |
| 100 | ¥1.55640 | ¥155.64 |
| 500 | ¥1.21304 | ¥606.52 |
| 1,000 | ¥1.10438 | ¥1,104.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.99542 | ¥1,990.84 |
| 4,000 | ¥0.92167 | ¥3,686.68 |
| 6,000 | ¥0.88444 | ¥5,306.64 |
| 10,000 | ¥0.84293 | ¥8,429.30 |
| 14,000 | ¥0.81853 | ¥11,459.42 |
| 20,000 | ¥0.79495 | ¥15,899.00 |

