
EEU-EB1H2R2SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB1H2R2SBCT-ND - Cut Tape (CT) 10-EEU-EB1H2R2SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1H2R2SB |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1H2R2SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 24.75 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.88600 | ¥18.86 |
| 50 | ¥1.38100 | ¥69.05 |
| 100 | ¥1.22070 | ¥122.07 |
| 500 | ¥0.94196 | ¥470.98 |
| 1,000 | ¥0.85379 | ¥853.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥0.76618 | ¥1,532.36 |
| 4,000 | ¥0.70628 | ¥2,825.12 |
| 6,000 | ¥0.67605 | ¥4,056.30 |
| 10,000 | ¥0.64233 | ¥6,423.30 |
| 14,000 | ¥0.62251 | ¥8,715.14 |
| 20,000 | ¥0.60336 | ¥12,067.20 |

