Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZT1H101P | |
|---|---|
DigiKey Part Number | 10-EEH-ZT1H101PTR-ND - Tape & Reel (TR) 10-EEH-ZT1H101PCT-ND - Cut Tape (CT) 10-EEH-ZT1H101PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZT1H101P |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZT1H101P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 23mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHBSA050M1011010T | Eaton - Electronics Division | 1,995 | 283-EHBSA050M1011010TCT-ND | ¥12.49000 | Parametric Equivalent |
| HHXC500ARA101MJA0G | Chemi-Con | 19,294 | 565-4786-1-ND | ¥11.74000 | Parametric Equivalent |
| HHXC500GRA101MJA0G | Chemi-Con | 199 | 565-HHXC500GRA101MJA0GCT-ND | ¥11.58000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 10 | ¥13.69500 | ¥136.95 |
| 50 | ¥10.78080 | ¥539.04 |
| 100 | ¥9.85870 | ¥985.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥8.12312 | ¥4,061.56 |
| 1,000 | ¥7.63379 | ¥7,633.79 |
| 1,500 | ¥7.38693 | ¥11,080.40 |
| 2,500 | ¥7.11183 | ¥17,779.58 |
| 3,500 | ¥6.95015 | ¥24,325.52 |
| 5,000 | ¥6.79403 | ¥33,970.15 |














