
EEH-ZS1V681UV | |
|---|---|
DigiKey Part Number | 10-EEH-ZS1V681UVTR-ND - Tape & Reel (TR) 10-EEH-ZS1V681UVCT-ND - Cut Tape (CT) 10-EEH-ZS1V681UVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1V681UV |
Description | CAP ALUMHYB 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1V681UV Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 800 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 680 µF | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.79000 | ¥27.79 |
| 10 | ¥18.68200 | ¥186.82 |
| 50 | ¥14.88940 | ¥744.47 |
| 100 | ¥13.69350 | ¥1,369.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.18832 | ¥3,047.08 |
| 500 | ¥11.42418 | ¥5,712.09 |
| 750 | ¥11.03857 | ¥8,278.93 |
| 1,250 | ¥10.60882 | ¥13,261.02 |
| 1,750 | ¥10.35626 | ¥18,123.46 |
| 2,500 | ¥10.11235 | ¥25,280.88 |






