
EEH-ZL1E151V | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1E151VTR-ND - Tape & Reel (TR) 10-EEH-ZL1E151VCT-ND - Cut Tape (CT) 10-EEH-ZL1E151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1E151V |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 800 mA @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.252" (6.40mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 38mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥14.39800 | ¥143.98 |
| 50 | ¥11.35640 | ¥567.82 |
| 100 | ¥10.39620 | ¥1,039.62 |
| 500 | ¥8.74354 | ¥4,371.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥8.07276 | ¥8,072.76 |
| 2,000 | ¥7.64888 | ¥15,297.76 |
| 3,000 | ¥7.43511 | ¥22,305.33 |
| 5,000 | ¥7.19687 | ¥35,984.35 |
| 7,000 | ¥7.05688 | ¥49,398.16 |
| 10,000 | ¥6.93933 | ¥69,393.30 |










