100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 145°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 145°C
EEH-ZE_B

EEH-ZE1H101P

DigiKey Part Number
P122146TR-ND - Tape & Reel (TR)
P122146CT-ND - Cut Tape (CT)
P122146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEH-ZE1H101P
Description
CAP ALUMHYB 100UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 145°C
Datasheet
 Datasheet
EDA/CAD Models
EEH-ZE1H101P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 145°C
Manufacturer
Panasonic Industry
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
800 mA @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
2000 Hrs @ 145°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.92000¥21.92
10¥14.56300¥145.63
50¥11.48860¥574.43
100¥10.51860¥1,051.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥8.68812¥4,344.06
1,000¥8.17299¥8,172.99
1,500¥7.91312¥11,869.68
2,500¥7.62348¥19,058.70
3,500¥7.45325¥26,086.38
5,000¥7.28891¥36,444.55
Manufacturers Standard Package