
EEH-ZA1E470P | |
|---|---|
DigiKey Part Number | P124938TR-ND - Tape & Reel (TR) P124938CT-ND - Cut Tape (CT) P124938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1E470P |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1E470P Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYB1E470MCQ1GS | Nichicon | 2,559 | 493-GYB1E470MCQ1GSCT-ND | ¥63.72000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥5.64000 | ¥56.40 |
| 50 | ¥4.28560 | ¥214.28 |
| 100 | ¥3.85710 | ¥385.71 |
| 500 | ¥3.11828 | ¥1,559.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.83256 | ¥2,832.56 |
| 2,000 | ¥2.64260 | ¥5,285.20 |
| 3,000 | ¥2.54675 | ¥7,640.25 |
| 5,000 | ¥2.43991 | ¥12,199.55 |
| 7,000 | ¥2.37712 | ¥16,639.84 |
| 10,000 | ¥2.31645 | ¥23,164.50 |











