
EEF-LR0D221R | |
|---|---|
DigiKey Part Number | PCE5106TR-ND - Tape & Reel (TR) PCE5106CT-ND - Cut Tape (CT) PCE5106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-LR0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-LR0D221R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 7.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.039" (1.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SR0D221R4 | Panasonic Industry | 2,865 | PCE5102CT-ND | ¥15.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 10 | ¥11.09000 | ¥110.90 |
| 50 | ¥8.65040 | ¥432.52 |
| 100 | ¥7.88130 | ¥788.13 |
| 500 | ¥6.55744 | ¥3,278.72 |
| 1,000 | ¥6.14080 | ¥6,140.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.45654 | ¥19,097.89 |
| 7,000 | ¥5.21378 | ¥36,496.46 |
| 10,500 | ¥5.09136 | ¥53,459.28 |

