
EEF-KX0E471RC | |
|---|---|
DigiKey Part Number | 10-EEF-KX0E471RCTR-ND - Tape & Reel (TR) 10-EEF-KX0E471RCCT-ND - Cut Tape (CT) 10-EEF-KX0E471RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-KX0E471RC |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5500 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.5 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 4.5mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥19.82300 | ¥198.23 |
| 50 | ¥15.83700 | ¥791.85 |
| 100 | ¥14.58000 | ¥1,458.00 |
| 500 | ¥12.42004 | ¥6,210.02 |
| 1,000 | ¥11.74075 | ¥11,740.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥10.59377 | ¥37,078.19 |
| 7,000 | ¥10.28415 | ¥71,989.05 |






