
EEF-JX0E471RB | |
|---|---|
DigiKey Part Number | 10-EEF-JX0E471RBTR-ND - Tape & Reel (TR) 10-EEF-JX0E471RBCT-ND - Cut Tape (CT) 10-EEF-JX0E471RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-JX0E471RB |
Description | CAP ALUM POLY 470UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 3mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 125°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 10.2 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2.5 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 3mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.20000 | ¥28.20 |
| 10 | ¥18.93800 | ¥189.38 |
| 50 | ¥15.10100 | ¥755.05 |
| 100 | ¥13.89030 | ¥1,389.03 |
| 500 | ¥11.81120 | ¥5,905.60 |
| 1,000 | ¥11.15730 | ¥11,157.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥10.05591 | ¥35,195.69 |
| 7,000 | ¥9.72320 | ¥68,062.40 |




